+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R714XA

Diode: rectifying; THT; 1.4V; 1mA; 200ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
R714XA
TME Symbol:
R714XA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. forward voltage
1.4V
Leakage current
1mA
Reverse recovery time
200ns
Gross weight6.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
R714XA
0 in TME stock
Net price for quantities from 100 pcs - 48.22 USDGross price for quantities from 100 pcs - 57.87 USD
No. of pieces (Multiplicity: 1)