+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R7A-CAA005B-FE

Cable: servo drive; 5m; Standard: Omron; SmartStep; with brake


Manufacturer: OMRON

Manufacturer part number:
R7A-CAA005B-FE
TME Symbol:
R7A-CAA005B-FE

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
5m
Standard
Omron
Manufacturer series
SmartStep
Version
with brake
Kind of cable
brake
Gross weight692 g
Certificates
EAN code4536853884017
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R7A-CAA005B-FE
0 in TME stock
Net price for quantities from 1 pcs - 187.35 EURGross price for quantities from 1 pcs - 224.82 EUR
Net price for quantities from 5 pcs - 173.96 EURGross price for quantities from 5 pcs - 208.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.