+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R7A-CAA010BFE

Cable: servo drive; 10m; Standard: Omron; SmartStep; with brake

Manufacturer: OMRON

Manufacturer part number:
R7A-CAA010BFE
TME Symbol:
R7A-CAA010BFE

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
10m
Standard
Omron
Manufacturer series
SmartStep
Version
with brake
Kind of cable
brake
Gross weight1.3 kg
Certificates
EAN code4536853884024
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R7A-CAA010BFE
0 in TME stock
Net price for quantities from 1 pcs - 342.21 USDGross price for quantities from 1 pcs - 410.65 USD
Net price for quantities from 5 pcs - 320.36 USDGross price for quantities from 5 pcs - 384.44 USD
No. of pieces (Multiplicity: 1)