+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R7A-CAA010S-FE

Cable: servo drive; 10m; Standard: Omron; SmartStep; signal

Manufacturer: OMRON

Manufacturer part number:
R7A-CAA010S-FE
TME Symbol:
R7A-CAA010S-FE

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
10m
Standard
Omron
Manufacturer series
SmartStep
Kind of cable
signal
Gross weight771.5 g
Certificates
EAN code4536853883973
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R7A-CAA010S-FE
0 in TME stock
Net price for quantities from 1 pcs - 249.93 EURGross price for quantities from 1 pcs - 299.91 EUR
Net price for quantities from 5 pcs - 230.43 EURGross price for quantities from 5 pcs - 276.52 EUR
No. of pieces (Multiplicity: 1)