+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R7A-CAB005BR-DE

Cable: servo drive; 5m; Standard: Omron; SmartStep 2/G; with brake

Manufacturer: OMRON

Manufacturer part number:
R7A-CAB005BR-DE
TME Symbol:
R7A-CAB005BR-DE

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
5m
Standard
Omron
Manufacturer series
SmartStep 2/G
Version
with brake
Kind of cable
brake, power
Max motor power
0.4kW
Gross weight479 g
Certificates
EAN code4547648963312
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R7A-CAB005BR-DE
0 in TME stock
Net price for quantities from 1 pcs - 127.88 EURGross price for quantities from 1 pcs - 153.46 EUR
Net price for quantities from 5 pcs - 118.75 EURGross price for quantities from 5 pcs - 142.50 EUR
No. of pieces (Multiplicity: 1)