+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R7A-CAB015SR-E

Connection lead; 15m; Standard: Omron; power; SmartStep


Manufacturer: OMRON

Manufacturer part number:
R7A-CAB015SR-E
TME Symbol:
R7A-CAB015SR-E

Specification

Manufacturer
OMRON
Type of sensors accessories
Connection lead
Cable length
15m
Standard
Omron
Kind of cable
power
Application - series/manufacturer
SmartStep
Gross weight800 g
Certificates
EAN code4547648865579
See other products in this category: Servo cables OMRON,
*
R7A-CAB015SR-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 129.60 EURGross price for quantities from 1 pcs - 155.52 EUR
Net price for quantities from 5 pcs - 120.34 EURGross price for quantities from 5 pcs - 144.41 EUR