+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R7A-CRA010-FE

Cable: servo drive; 10m; Standard: Omron; SmartStep; signal


Manufacturer: OMRON

Manufacturer part number:
R7A-CRA010-FE
TME Symbol:
R7A-CRA010-FE

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
10m
Standard
Omron
Manufacturer series
SmartStep
Application
flexible connections
Kind of cable
signal
Related items
R7A-CAA****-FE
Gross weight780 g
Certificates
EAN code4536853884079
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R7A-CRA010-FE
0 in TME stock
Net price for quantities from 1 pcs - 393.77 EURGross price for quantities from 1 pcs - 472.52 EUR
Net price for quantities from 5 pcs - 365.64 EURGross price for quantities from 5 pcs - 438.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.