+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R7A-CRA010F-DE

Cable: servo drive; 10m; Standard: Omron; SmartStep; signal


Manufacturer: OMRON

Manufacturer part number:
R7A-CRA010F-DE
TME Symbol:
R7A-CRA010F-DE

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
10m
Standard
Omron
Manufacturer series
SmartStep
Application
flexible connections
Kind of cable
signal
Related items
R88A-CAWA****-DE
Gross weight808 g
Certificates
EAN code4536853883904
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R7A-CRA010F-DE
0 in TME stock
Net price for quantities from 1 pcs - 397.41 USDGross price for quantities from 1 pcs - 476.90 USD
Net price for quantities from 5 pcs - 369.02 USDGross price for quantities from 5 pcs - 442.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.