+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R7FA2E1A92DFM#BA0

IC: ARM microcontroller; 48MHz; Architecture: ARM,Cortex M23


Manufacturer: RENESAS

Manufacturer part number:
R7FA2E1A92DFM#BA0
TME Symbol:
R7FA2E1A92DFMBA0-0

Specification

Manufacturer
RENESAS
Type of integrated circuit
ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Kind of architecture
ARM, Cortex M23
Integrated circuit features
internal clock oscillator
Operating temperature
-40...85°C
Kind of core
32-bit
Manufacturer series
RA2
Interface
  • I2C
  • Smart Card
  • SPI
  • UART
  • USART
Gross weight0.29 g
See other products in this category: ST microcontrollers RENESAS,
See other products from this series.:
*
R7FA2E1A92DFM#BA0
80 in an external stock
Net price for quantities from 80 pcs - 1.54 EURGross price for quantities from 80 pcs - 1.85 EUR
Net price for quantities from 240 pcs - 1.39 EURGross price for quantities from 240 pcs - 1.66 EUR
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.