+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CA1C003SF-E

Connection lead; 3m; Standard: Omron; power; 1S


Manufacturer: OMRON

Manufacturer part number:
R88A-CA1C003SF-E
TME Symbol:
R88A-CA1C003SF-E

Specification

Manufacturer
OMRON
Type of sensors accessories
Connection lead
Cable length
3m
Standard
Omron
Kind of cable
power
Application - series/manufacturer
1S
Gross weight534 g
Certificates
EAN code4548583973077
See other products in this category: Servo cables OMRON,
*
R88A-CA1C003SF-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 223.02 USDGross price for quantities from 1 pcs - 267.63 USD
Net price for quantities from 5 pcs - 214.76 USDGross price for quantities from 5 pcs - 257.72 USD