+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CA1C005BF-E

Cable: servo drive; 5m; Standard: Omron; 1S; with brake


Manufacturer: OMRON

Manufacturer part number:
R88A-CA1C005BF-E
TME Symbol:
R88A-CA1C005BF-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
5m
Standard
Omron
Manufacturer series
1S
Version
with brake
Kind of cable
brake, power
Gross weight1.031 kg
Certificates
EAN code4548583972698
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CA1C005BF-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 305.98 USDGross price for quantities from 1 pcs - 367.18 USD
Net price for quantities from 5 pcs - 294.65 USDGross price for quantities from 5 pcs - 353.58 USD