+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CA1J005BF

Cable: servo drive; 5m; Standard: Omron; 1S; with brake

Manufacturer: OMRON

Manufacturer part number:
R88A-CA1J005BF
TME Symbol:
R88A-CA1J005BF

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
5m
Standard
Omron
Manufacturer series
1S
Version
with brake
Kind of cable
brake, power
Gross weight3.124 kg
Certificates
EAN code4549734209922
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CA1J005BF
0 in TME stock
Net price for quantities from 1 pcs - 628.20 EURGross price for quantities from 1 pcs - 753.84 EUR
Net price for quantities from 5 pcs - 604.94 EURGross price for quantities from 5 pcs - 725.92 EUR
No. of pieces (Multiplicity: 1)