+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CAGA003SR-E

Cable: servo drive; 3m; Standard: Omron; SmartStep 2/G; power

Manufacturer: OMRON

Manufacturer part number:
R88A-CAGA003SR-E
TME Symbol:
R88A-CAGA003SR-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
3m
Standard
Omron
Manufacturer series
SmartStep 2/G
Kind of cable
power
Gross weight218.5 g
Certificates
EAN code4547648867863
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CAGA003SR-E
0 in TME stock
Net price for quantities from 1 pcs - 56.56 GBPGross price for quantities from 1 pcs - 67.87 GBP
Net price for quantities from 5 pcs - 52.52 GBPGross price for quantities from 5 pcs - 63.02 GBP
No. of pieces (Multiplicity: 1)