+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CAGA030BR-E

Cable: servo drive; 30m; Standard: Omron; SmartStep 2/G


Manufacturer: OMRON

Manufacturer part number:
R88A-CAGA030BR-E
TME Symbol:
R88A-CAGA030BR-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
30m
Standard
Omron
Manufacturer series
SmartStep 2/G
Version
with brake
Kind of cable
brake, power
Gross weight1.301 kg
Certificates
EAN code4547648884150
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CAGA030BR-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 189.26 USDGross price for quantities from 1 pcs - 227.11 USD
Net price for quantities from 5 pcs - 175.74 USDGross price for quantities from 5 pcs - 210.89 USD