+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CAGA050SR-E

Cable: servo drive; 50m; Standard: Omron; SmartStep 2/G; power

Manufacturer: OMRON

Manufacturer part number:
R88A-CAGA050SR-E
TME Symbol:
R88A-CAGA050SR-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
50m
Standard
Omron
Manufacturer series
SmartStep 2/G
Kind of cable
power
Gross weight3.108 kg
Certificates
EAN code4547648889971
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CAGA050SR-E
0 in TME stock
Net price for quantities from 1 pcs - 307.73 EURGross price for quantities from 1 pcs - 369.27 EUR
Net price for quantities from 5 pcs - 285.75 EURGross price for quantities from 5 pcs - 342.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.