+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CAGB003SR-E

Connection lead; 3m; Standard: Omron; power; 1S


Manufacturer: OMRON

Manufacturer part number:
R88A-CAGB003SR-E
TME Symbol:
R88A-CAGB003SR-E

Specification

Manufacturer
OMRON
Type of sensors accessories
Connection lead
Cable length
3m
Standard
Omron
Kind of cable
power
Application - series/manufacturer
1S
Gross weight736 g
Certificates
EAN code4547648867986
See other products in this category: Servo cables OMRON,
*
R88A-CAGB003SR-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 172.45 USDGross price for quantities from 1 pcs - 206.94 USD