+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CAGD005SR-E

Connection lead; 5m; Standard: Omron; power; 1S

Manufacturer: OMRON

Manufacturer part number:
R88A-CAGD005SR-E
TME Symbol:
R88A-CAGD005SR-E

Specification

Manufacturer
OMRON
Type of sensors accessories
Connection lead
Cable length
5m
Standard
Omron
Kind of cable
power
Application - series/manufacturer
1S
Gross weight1.43 kg
Certificates
EAN code4547648868617
See other products in this category: Servo cables OMRON,
*
R88A-CAGD005SR-E
0 in TME stock
Net price for quantities from 1 pcs - 212.55 EURGross price for quantities from 1 pcs - 255.06 EUR
No. of pieces (Multiplicity: 1)