+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

R88A-CAGD040BR-E

Cable: servo drive; 40m; Standard: Omron; Accurax G5; with brake


Manufacturer: OMRON

Manufacturer part number:
R88A-CAGD040BR-E
TME Symbol:
R88A-CAGD040BR-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
40m
Standard
Omron
Manufacturer series
Accurax G5
Version
with brake
Kind of cable
brake, power
Gross weight15 kg
Certificates
EAN code4547648889865
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CAGD040BR-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order