+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CAGE020BR-E

Cable: servo drive; 20m; Standard: Omron; Accurax G5; with brake

Manufacturer: OMRON

Manufacturer part number:
R88A-CAGE020BR-E
TME Symbol:
R88A-CAGE020BR-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
20m
Standard
Omron
Manufacturer series
Accurax G5
Version
with brake
Kind of cable
brake, power
Gross weight917.5 g
Certificates
EAN code4547648917384
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CAGE020BR-E
0 in TME stock
Net price for quantities from 1 pcs - 185.92 USDGross price for quantities from 1 pcs - 223.11 USD
Net price for quantities from 5 pcs - 172.64 USDGross price for quantities from 5 pcs - 207.17 USD
No. of pieces (Multiplicity: 1)