+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CAKA007BR-E

Cable: servo drive; 7m; Standard: Omron; Accurax G5; with brake


Manufacturer: OMRON

Manufacturer part number:
R88A-CAKA007BR-E
TME Symbol:
R88A-CAKA007BR-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
7m
Standard
Omron
Manufacturer series
Accurax G5
Version
with brake
Kind of cable
brake, power
Gross weight319 g
Certificates
EAN code4547648927925
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CAKA007BR-E
0 in TME stock
Net price for quantities from 1 pcs - 137.94 USDGross price for quantities from 1 pcs - 165.53 USD
Net price for quantities from 5 pcs - 128.09 USDGross price for quantities from 5 pcs - 153.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.