+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CAKA020BR-E

Cable: servo drive; 20m; Standard: Omron; Accurax G5; with brake


Manufacturer: OMRON

Manufacturer part number:
R88A-CAKA020BR-E
TME Symbol:
R88A-CAKA020BR-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
20m
Standard
Omron
Manufacturer series
Accurax G5
Version
with brake
Kind of cable
brake, power
Gross weight522 g
Certificates
EAN code4547648868815
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CAKA020BR-E
0 in TME stock
Net price for quantities from 1 pcs - 206.41 EURGross price for quantities from 1 pcs - 247.69 EUR
Net price for quantities from 5 pcs - 191.67 EURGross price for quantities from 5 pcs - 230.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.