+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CAKA020SR-E

Cable: servo drive; 20m; Standard: Omron; Accurax G5; power


Manufacturer: OMRON

Manufacturer part number:
R88A-CAKA020SR-E
TME Symbol:
R88A-CAKA020SR-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
20m
Standard
Omron
Manufacturer series
Accurax G5
Kind of cable
power
Gross weight1.29 kg
Certificates
EAN code4547648868587
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CAKA020SR-E
0 in TME stock
Net price for quantities from 1 pcs - 364.56 EURGross price for quantities from 1 pcs - 437.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.