+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CAKA030BR-E

Cable: servo drive; 30m; Standard: Omron; Accurax G5; with brake


Manufacturer: OMRON

Manufacturer part number:
R88A-CAKA030BR-E
TME Symbol:
R88A-CAKA030BR-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
30m
Standard
Omron
Manufacturer series
Accurax G5
Version
with brake
Kind of cable
brake, power
Gross weight725.6 g
Certificates
EAN code4547648889803
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CAKA030BR-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 244.97 EURGross price for quantities from 1 pcs - 293.96 EUR
Net price for quantities from 5 pcs - 225.86 EURGross price for quantities from 5 pcs - 271.02 EUR