+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CAWC003B-E

Cable: servo drive; 3m; Standard: Omron; Sigma-2; with brake; 2kW

Manufacturer: OMRON

Manufacturer part number:
R88A-CAWC003B-E
TME Symbol:
R88A-CAWC003B-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
3m
Standard
Omron
Manufacturer series
Sigma-2
Version
with brake
Kind of cable
brake, power
Max motor power
2kW
Gross weight190 g
Certificates
EAN code4536853861797
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CAWC003B-E
0 in TME stock
Net price for quantities from 1 pcs - 145.86 EURGross price for quantities from 1 pcs - 175.03 EUR
Net price for quantities from 5 pcs - 135.44 EURGross price for quantities from 5 pcs - 162.53 EUR
No. of pieces (Multiplicity: 1)