+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CAWC005B-E

Cable: servo drive; 5m; Standard: Omron; Sigma-2; with brake; 2kW

Manufacturer: OMRON

Manufacturer part number:
R88A-CAWC005B-E
TME Symbol:
R88A-CAWC005B-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
5m
Standard
Omron
Manufacturer series
Sigma-2
Version
with brake
Kind of cable
brake, power
Max motor power
2kW
Gross weight172.5 g
Certificates
EAN code4536853861810
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CAWC005B-E
0 in TME stock
Net price for quantities from 1 pcs - 182.19 USDGross price for quantities from 1 pcs - 218.63 USD
Net price for quantities from 5 pcs - 169.18 USDGross price for quantities from 5 pcs - 203.01 USD
No. of pieces (Multiplicity: 1)