+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of connection cable | servo drive | |
Cable length | 15m | |
Standard | Omron | |
Manufacturer series | Sigma-2 | |
Version | with brake | |
Kind of cable | brake, power | |
Max motor power | 2kW |