+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CAWD001-5S-E

Cable: servo drive; 1.5m; Standard: Omron; Sigma-2; without brake


Manufacturer: OMRON

Manufacturer part number:
R88A-CAWD001-5S-E
TME Symbol:
R88A-CAWD001-5S-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
1.5m
Standard
Omron
Manufacturer series
Sigma-2
Version
without brake
Kind of cable
power
Max motor power
5kW
Gross weight475 g
Certificates
EAN code4547648856584
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CAWD001-5S-E
0 in TME stock
Net price for quantities from 1 pcs - 237.86 EURGross price for quantities from 1 pcs - 285.43 EUR
Net price for quantities from 5 pcs - 220.87 EURGross price for quantities from 5 pcs - 265.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.