+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CAWK005B-DE

Cable: servo drive; 5m; Standard: Omron; Sigma-2/Sigma-5; motors


Manufacturer: OMRON

Manufacturer part number:
R88A-CAWK005B-DE
TME Symbol:
R88A-CAWK005B-DE

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
5m
Standard
Omron
Manufacturer series
Sigma-2/Sigma-5
Version
with brake
Application
motors
Kind of cable
brake, power
Related items
SGMEV 400V
Gross weight787.5 g
Certificates
EAN code4536853868369
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CAWK005B-DE
0 in TME stock
Net price for quantities from 1 pcs - 280.46 EURGross price for quantities from 1 pcs - 336.55 EUR
Net price for quantities from 5 pcs - 260.43 EURGross price for quantities from 5 pcs - 312.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.