+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CCG002P2

Connection lead; 2m; Standard: Omron; signal; SmartStep


Manufacturer: OMRON

Manufacturer part number:
R88A-CCG002P2
TME Symbol:
R88A-CCG002P2

Specification

Manufacturer
OMRON
Type of sensors accessories
Connection lead
Cable length
2m
Standard
Omron
Kind of cable
signal
Application - series/manufacturer
SmartStep
Gross weight95.5 g
Certificates
EAN code4549734665605
See other products in this category: Servo cables OMRON,
*
R88A-CCG002P2
0 in TME stock
Net price for quantities from 1 pcs - 215.23 EURGross price for quantities from 1 pcs - 258.27 EUR
Net price for quantities from 10 pcs - 181.81 EURGross price for quantities from 10 pcs - 218.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.