+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CDEA001-5-E

Cable: servo drive; 1.5m; Standard: Omron; power


Manufacturer: OMRON

Manufacturer part number:
R88A-CDEA001-5-E
TME Symbol:
R88A-CDEA001-5-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
1.5m
Standard
Omron
Kind of cable
power
Gross weight609 g
Certificates
EAN code4548583949546
See other products in this category: Servo cables OMRON,
*
R88A-CDEA001-5-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 149.88 USDGross price for quantities from 1 pcs - 179.86 USD
Net price for quantities from 5 pcs - 139.18 USDGross price for quantities from 5 pcs - 167.01 USD