+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CFKA003CR-E

Cable: servo drive; 3m; Standard: Omron; signal

Manufacturer: OMRON

Manufacturer part number:
R88A-CFKA003CR-E
TME Symbol:
R88A-CFKA003CR-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
3m
Standard
Omron
Version
encoder / serial converter
Kind of cable
signal
Gross weight414 g
Certificates
EAN code4547648903530
See other products in this category: Servo cables OMRON,
*
R88A-CFKA003CR-E
0 in TME stock
Net price for quantities from 1 pcs - 107.69 GBPGross price for quantities from 1 pcs - 129.22 GBP
Net price for quantities from 5 pcs - 99.99 GBPGross price for quantities from 5 pcs - 119.99 GBP
No. of pieces (Multiplicity: 1)