+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CFKC0015CR-E

Cable: servo drive; 1.5m; Standard: Omron; signal

Manufacturer: OMRON

Manufacturer part number:
R88A-CFKC0015CR-E
TME Symbol:
R88A-CFKC0015CR-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
1.5m
Standard
Omron
Version
Renishaw encoder / serial converter
Kind of cable
signal
Gross weight291 g
Certificates
EAN code4548583953024
See other products in this category: Servo cables OMRON,
*
R88A-CFKC0015CR-E
0 in TME stock
Net price for quantities from 1 pcs - 112.78 EURGross price for quantities from 1 pcs - 135.34 EUR
Net price for quantities from 5 pcs - 104.73 EURGross price for quantities from 5 pcs - 125.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.