+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CPG002S

Connection lead; 2m; Standard: Omron; power

Manufacturer: OMRON

Manufacturer part number:
R88A-CPG002S
TME Symbol:
R88A-CPG002S

Specification

Manufacturer
OMRON
Type of sensors accessories
Connection lead
Cable length
2m
Standard
Omron
Kind of cable
power
Gross weight538 g
Certificates
EAN code4547648493123
See other products in this category: Servo cables OMRON,
*
R88A-CPG002S
0 in TME stock
Net price for quantities from 1 pcs - 215.76 EURGross price for quantities from 1 pcs - 258.91 EUR
Net price for quantities from 5 pcs - 198.69 EURGross price for quantities from 5 pcs - 238.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.