+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CPG003M1

Cable: servo drive; 3m; Standard: Omron; 1 axis; signal


Manufacturer: OMRON

Manufacturer part number:
R88A-CPG003M1
TME Symbol:
R88A-CPG003M1

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
3m
Standard
Omron
Application
1 axis
Kind of cable
signal
Related items
C200H-MC221, CS1W-MC221, CS1W-MC421
Gross weight365 g
Certificates
EAN code4547648493154
See other products in this category: Servo cables OMRON,
*
R88A-CPG003M1
0 in TME stock
Net price for quantities from 1 pcs - 300.61 USDGross price for quantities from 1 pcs - 360.73 USD
Net price for quantities from 5 pcs - 281.29 USDGross price for quantities from 5 pcs - 337.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.