+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CPG003M2

Cable: servo drive; 3m; Standard: Omron; 2 axis; signal

Manufacturer: OMRON

Manufacturer part number:
R88A-CPG003M2
TME Symbol:
R88A-CPG003M2

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
3m
Standard
Omron
Application
2 axis
Kind of cable
signal
Related items
C200H-MC221, CS1W-MC221, CS1W-MC421
Gross weight694 g
Certificates
EAN code4547648493192
See other products in this category: Servo cables OMRON,
*
R88A-CPG003M2
0 in TME stock
Net price for quantities from 1 pcs - 406.98 EURGross price for quantities from 1 pcs - 488.37 EUR
Net price for quantities from 5 pcs - 377.91 EURGross price for quantities from 5 pcs - 453.49 EUR
No. of pieces (Multiplicity: 1)