+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CPG005M2

Cable: servo drive; 5m; Standard: Omron; 2 axis; signal


Manufacturer: OMRON

Manufacturer part number:
R88A-CPG005M2
TME Symbol:
R88A-CPG005M2

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
5m
Standard
Omron
Application
2 axis
Kind of cable
signal
Related items
C200H-MC221, CS1W-MC221, CS1W-MC421
Gross weight1.088 kg
Certificates
EAN code4547648493208
See other products in this category: Servo cables OMRON,
*
R88A-CPG005M2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 506.71 USDGross price for quantities from 1 pcs - 608.04 USD
Net price for quantities from 5 pcs - 470.51 USDGross price for quantities from 5 pcs - 564.62 USD