+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CR1A005CF-E

Connection lead; 5m; Standard: Omron; signal; 1S


Manufacturer: OMRON

Manufacturer part number:
R88A-CR1A005CF-E
TME Symbol:
R88A-CR1A005CF-E

Specification

Manufacturer
OMRON
Type of sensors accessories
Connection lead
Cable length
5m
Standard
Omron
Kind of cable
signal
Application - series/manufacturer
1S
Gross weight236 g
Certificates
EAN code4548583972476
See other products in this category: Servo cables OMRON,
*
R88A-CR1A005CF-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 142.96 EURGross price for quantities from 1 pcs - 171.55 EUR
Net price for quantities from 5 pcs - 137.66 EURGross price for quantities from 5 pcs - 165.19 EUR