+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CR1A010CF-E

Connection lead; 10m; Standard: Omron; signal; 1S

Manufacturer: OMRON

Manufacturer part number:
R88A-CR1A010CF-E
TME Symbol:
R88A-CR1A010CF-E

Specification

Manufacturer
OMRON
Type of sensors accessories
Connection lead
Cable length
10m
Standard
Omron
Kind of cable
signal
Application - series/manufacturer
1S
Gross weight447 g
Certificates
EAN code4548583972445
See other products in this category: Servo cables OMRON,
*
R88A-CR1A010CF-E
0 in TME stock
Net price for quantities from 1 pcs - 199.27 USDGross price for quantities from 1 pcs - 239.13 USD
Net price for quantities from 5 pcs - 191.89 USDGross price for quantities from 5 pcs - 230.27 USD
No. of pieces (Multiplicity: 1)