+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CR1B003NF-E

Connection lead; 3m; Standard: Omron; signal; 1S


Manufacturer: OMRON

Manufacturer part number:
R88A-CR1B003NF-E
TME Symbol:
R88A-CR1B003NF-E

Specification

Manufacturer
OMRON
Type of sensors accessories
Connection lead
Cable length
3m
Standard
Omron
Kind of cable
signal
Application - series/manufacturer
1S
Gross weight242 g
Certificates
EAN code4548583972407
See other products in this category: Servo cables OMRON,
*
R88A-CR1B003NF-E
0 in TME stock
Net price for quantities from 1 pcs - 183.35 USDGross price for quantities from 1 pcs - 220.01 USD
Net price for quantities from 5 pcs - 176.56 USDGross price for quantities from 5 pcs - 211.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.