+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CR1B030NF-E

Connection lead; 30m; Standard: Omron; signal; 1S


Manufacturer: OMRON

Manufacturer part number:
R88A-CR1B030NF-E
TME Symbol:
R88A-CR1B030NF-E

Specification

Manufacturer
OMRON
Type of sensors accessories
Connection lead
Cable length
30m
Standard
Omron
Kind of cable
signal
Application - series/manufacturer
1S
Gross weight2.334 kg
Certificates
EAN code4548583972537
See other products in this category: Servo cables OMRON,
*
R88A-CR1B030NF-E
0 in TME stock
Net price for quantities from 1 pcs - 346.96 EURGross price for quantities from 1 pcs - 416.36 EUR
Net price for quantities from 5 pcs - 334.11 EURGross price for quantities from 5 pcs - 400.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.