+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CR1B050NF-E

Cable: servo drive; 50m; Standard: Omron; 1S; signal; 1.5kW


Manufacturer: OMRON

Manufacturer part number:
R88A-CR1B050NF-E
TME Symbol:
R88A-CR1B050NF-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
50m
Standard
Omron
Manufacturer series
1S
Kind of cable
signal
Max motor power
1.5kW
Gross weight3.239 kg
Certificates
EAN code4548583972513
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CR1B050NF-E
0 in TME stock
Net price for quantities from 1 pcs - 658.08 USDGross price for quantities from 1 pcs - 789.70 USD
Net price for quantities from 5 pcs - 633.71 USDGross price for quantities from 5 pcs - 760.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.