+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CRGA005CR-E

Cable: servo drive; 5m; Standard: Omron; G; absolute encoder; 750W


Manufacturer: OMRON

Manufacturer part number:
R88A-CRGA005CR-E
TME Symbol:
R88A-CRGA005CR-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
5m
Standard
Omron
Manufacturer series
G
Application
absolute encoder
Kind of cable
signal
Max motor power
0.75kW
Gross weight433.5 g
Certificates
EAN code4547648867931
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CRGA005CR-E
0 in TME stock
Net price for quantities from 1 pcs - 191.49 USDGross price for quantities from 1 pcs - 229.79 USD
Net price for quantities from 5 pcs - 177.81 USDGross price for quantities from 5 pcs - 213.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.