+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CRGB040CR-E

Cable: servo drive; 40m; Standard: Omron; G; incremental encoder


Manufacturer: OMRON

Manufacturer part number:
R88A-CRGB040CR-E
TME Symbol:
R88A-CRGB040CR-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
40m
Standard
Omron
Manufacturer series
G
Application
incremental encoder
Kind of cable
signal
Max motor power
0.75kW
Gross weight3.024 kg
Certificates
EAN code4547648889728
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CRGB040CR-E
0 in TME stock
Net price for quantities from 1 pcs - 540.45 USDGross price for quantities from 1 pcs - 648.54 USD
Net price for quantities from 5 pcs - 501.84 USDGross price for quantities from 5 pcs - 602.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.