+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CRKC020NR-E

Connection lead; 20m; Standard: Omron; signal; Accurax G5


Manufacturer: OMRON

Manufacturer part number:
R88A-CRKC020NR-E
TME Symbol:
R88A-CRKC020NR-E

Specification

Manufacturer
OMRON
Type of sensors accessories
Connection lead
Cable length
20m
Standard
Omron
Kind of cable
signal
Application - series/manufacturer
Accurax G5
Gross weight1.598 kg
Certificates
EAN code4547648868525
See other products in this category: Servo cables OMRON,
*
R88A-CRKC020NR-E
0 in TME stock
Net price for quantities from 1 pcs - 346.38 USDGross price for quantities from 1 pcs - 415.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.