+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CRKC030NR-E

Cable: servo drive; 30m; Standard: Omron; Accurax G5; signal; 15kW


Manufacturer: OMRON

Manufacturer part number:
R88A-CRKC030NR-E
TME Symbol:
R88A-CRKC030NR-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
30m
Standard
Omron
Manufacturer series
Accurax G5
Kind of cable
signal
Max motor power
15kW
Gross weight2.3632 kg
Certificates
EAN code4547648887090
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CRKC030NR-E
0 in TME stock
Net price for quantities from 1 pcs - 383.47 EURGross price for quantities from 1 pcs - 460.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.