+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CRKM010SR-E

Cable: servo drive; 10m; Standard: Omron; Accurax G5; signal

Manufacturer: OMRON

Manufacturer part number:
R88A-CRKM010SR-E
TME Symbol:
R88A-CRKM010SR-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
10m
Standard
Omron
Manufacturer series
Accurax G5
Kind of cable
signal
Gross weight903 g
Certificates
EAN code4547648891882
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CRKM010SR-E
0 in TME stock
Net price for quantities from 1 pcs - 248.02 USDGross price for quantities from 1 pcs - 297.63 USD
Net price for quantities from 5 pcs - 230.31 USDGross price for quantities from 5 pcs - 276.37 USD
No. of pieces (Multiplicity: 1)