+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CRKN005CR-E

Cable: servo drive; 5m; Standard: Omron; Accurax G5; signal

Manufacturer: OMRON

Manufacturer part number:
R88A-CRKN005CR-E
TME Symbol:
R88A-CRKN005CR-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
5m
Standard
Omron
Manufacturer series
Accurax G5
Application
serial converter
Kind of cable
signal
Gross weight582 g
Certificates
EAN code4547648903431
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CRKN005CR-E
0 in TME stock
Net price for quantities from 1 pcs - 144.31 EURGross price for quantities from 1 pcs - 173.17 EUR
Net price for quantities from 5 pcs - 134.00 EURGross price for quantities from 5 pcs - 160.80 EUR
No. of pieces (Multiplicity: 1)