+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CRWB005N-E

Cable: servo drive; 5m; Standard: Omron; Sigma-2; signal


Manufacturer: OMRON

Manufacturer part number:
R88A-CRWB005N-E
TME Symbol:
R88A-CRWB005N-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
5m
Standard
Omron
Manufacturer series
Sigma-2
Kind of cable
signal
Gross weight558 g
Certificates
EAN code4536853861643
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CRWB005N-E
0 in TME stock
Net price for quantities from 1 pcs - 294.11 EURGross price for quantities from 1 pcs - 352.93 EUR
Net price for quantities from 5 pcs - 273.10 EURGross price for quantities from 5 pcs - 327.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.