+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CX1A003BF

Cable: servo drive; 3m; Standard: Omron; 1SA; with brake; hybrid


Manufacturer: OMRON

Manufacturer part number:
R88A-CX1A003BF
TME Symbol:
R88A-CX1A003BF

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
3m
Standard
Omron
Manufacturer series
1SA
Version
with brake
Kind of cable
hybrid
Gross weight844 g
Certificates
EAN code4549734218931
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CX1A003BF
0 in TME stock
Net price for quantities from 1 pcs - 558.12 USDGross price for quantities from 1 pcs - 669.74 USD
Net price for quantities from 5 pcs - 537.44 USDGross price for quantities from 5 pcs - 644.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.