+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CX1A010BF

Cable: servo drive; 10m; Standard: Omron; 1SA; with brake; hybrid


Manufacturer: OMRON

Manufacturer part number:
R88A-CX1A010BF
TME Symbol:
R88A-CX1A010BF

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
10m
Standard
Omron
Manufacturer series
1SA
Version
with brake
Kind of cable
hybrid
Gross weight2.119 kg
Certificates
EAN code4549734218955
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CX1A010BF
0 in TME stock
Net price for quantities from 1 pcs - 737.20 USDGross price for quantities from 1 pcs - 884.64 USD
Net price for quantities from 5 pcs - 709.90 USDGross price for quantities from 5 pcs - 851.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.